Infineon Technologies AGAUIR3242STRXUMA1Gate and Power Drivers
Driver 1-OUT High Side Automotive AEC-Q100 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side | |
| 1 | |
| MOSFET | |
| 1 | |
| 6000(Typ) | |
| 6000(Typ) | |
| 3 | |
| 36 | |
| 6 | |
| 0.8(Max) | |
| 5.5(Max) | |
| -40 | |
| 150 | |
| Under Voltage Lockout | |
| 2000(Typ) | |
| 1500(Typ) | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

