Infineon Technologies AGAUIR3240STRGate and Power Drivers
Driver 1-OUT High Side Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side | |
| 1 | |
| MOSFET | |
| 1 | |
| 6000(Typ) | |
| 4 | |
| 36 | |
| 0.01 | |
| 0.9(Max) | |
| 5.5(Max) | |
| -40 | |
| 150 | |
| Automotive | |
| Overvoltage Protection | |
| 10000(Typ) | |
| 200(Typ) | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

