Infineon Technologies AGAUIR2085STRGate and Power Drivers
Driver 100V 1A 2-OUT High Side/Low Side Half Brdg 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side | |
| Half Bridge | |
| 2 | |
| 2 | |
| 60 | |
| 30 | |
| 500 | |
| 10 | |
| 15 | |
| 5 | |
| 100 | |
| 1(Typ) | |
| 625 | |
| -40 | |
| 125 | |
| Over Current Protection | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

