Infineon Technologies AGAUIPS7081RTRLCurrent Limit Switches
Current Limit SW 1-IN 1-OUT -0.3V to 5.5V 2.3A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 2.3 | |
| -0.3 | |
| 5.5 | |
| 55 | |
| 2500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

