| RoHS Not Applicable | |
| 5A992.c | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| XDA1030 | |
| Application Processor and SOC | |
| 2GB | |
| 128KB/16MB/64MB/256MB/16GB | |
| eMMC Flash/I2C EEPROM/NAND Flash/NOR Flash/SPI Flash | |
| 3 | |
| 1 | |
| 1 | |
| 1 | |
| 2 | |
| 1 | |
| HDMI | |
| LCD | |
| micro SD | |
| No | |
| Yes | |
| EEPROM/Flash | |
| Yes |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

