Reduced Price
Microchip TechnologyATZB-RF-212B-0-CNR
802.15.4/ZigBee SOC 870MHz/928MHz 1000Kbps 42-Pin T/R
| Compliant | |
| 5A992.c | |
| Obsolete | |
| ATZBRF212B0CNR | |
| Automotive | No |
| PPAP | No |
| Module | |
| AMR/ISM | |
| 1|10 | |
| Chip | |
| 1000 | |
| 863|902 | |
| 870|928 | |
| Sub 1GHz | |
| -103dBm | |
| 802.15.4/ZigBee | |
| SPI/JTAG | |
| 9dBm(Typ) | |
| 1.8 | |
| 3.6 | |
| 9.3 | |
| 440m|730m | |
| Microcontroller | |
| On Board | |
| Automated meter reading|Building automation and Monitoring|Environmental monitoring|HVAC monitoring and control|Industrial monitoring|Inventory management|Security|Water metering | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.2 mm |
| Package Width | 20 mm |
| Package Length | 30 mm |
| PCB changed | 42 |
| 42 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
