Microchip TechnologyATXMEGA32A4U-CUMicrocontrollers - MCUs
MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| XMEGA | |
| RISC | |
| AVR | |
| AVR | |
| 32 | |
| 32 | |
| 8|16 | |
| Flash | |
| 32KB | |
| 4KB | |
| 16MB | |
| Yes | |
| SPI/USART/USB | |
| 34 | |
| 5 | |
| 16/16/16/16/16 | |
| 1 | |
| 1 | |
| 12 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 5 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 1.6 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.65(Min) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 49 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 49 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

