Microchip TechnologyATXMEGA256A3B-MHRMicrocontrollers - MCUs
MCU 8-bit/16-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| XMEGA | |
| RISC | |
| AVR | |
| AVR | |
| 32 | |
| 32 | |
| 8|16 | |
| Flash | |
| 256KB | |
| 16KB | |
| Yes | |
| SPI/TWI/USART | |
| 49 | |
| 7 | |
| 1 | |
| 2 | |
| 8/8 | |
| 12/12 | |
| 1 | |
| 2 | |
| 12 | |
| 6 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| 1.6 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

