AbraconATXK-H14-C-32.768KHZ-E50-T3Controlled Oscillators
Oscillator TCXO 0.032768MHz ±3ppm (Tol) ±5ppm (Stability) 15pF CMOS 55% 2.5V 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.10 | |
| Automotive | No |
| PPAP | No |
| TCXO | |
| 0.032768 | |
| 0.032768 | |
| 0.032768 | |
| ±3ppm/(1st) Year | |
| ±3ppm | |
| ±5ppm | |
| 15 | |
| 55 | |
| CMOS | |
| 2.375 | |
| 2.625 | |
| 0.002 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.35 |
| Package Length | 2.15 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

