50-75% Off
Microchip TechnologyATWINC3400A-MU-TCombo Wireless Modules
WLAN+BT Module 2412MHz to 2484MHz 48-Pin VQFN EP T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8517.71.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| WLAN+BT | |
| Module | |
| 72.2 | |
| 2412 to 2484 | |
| 2402 to 2480 | |
| UART/PCM | |
| 20dBm(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Bluetooth v4.0(BLE) | |
| IEEE 802.11b/g/n | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

