Microchip TechnologyATWINC3400-MR210CA143-TCombo Wireless Modules
WLAN+BT Module 2412MHz to 2484MHz 36-Pin T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8517.62.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Module | |
| 72.2 | |
| 2412 to 2484 | |
| 2402 to 2480 | |
| 18.3dBm(Typ) | |
| -40 | |
| 85 | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.11b/g/n | |
| Mounting | Surface Mount |
| Package Height | 2.09 mm |
| Package Width | 14.73 mm |
| Package Length | 22.43 mm |
| PCB changed | 36 |
| 36 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
