Top Searched
Microchip TechnologyATWILC3000-MR110CACombo Wireless Modules
WLAN+BT Chip 2412MHz to 2472MHz 36-Pin Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.39.00.10 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Chip | |
| 72.2 | |
| 2412 to 2472 | |
| 2402 to 2480 | |
| HCI|UART | |
| 18.5dBm(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.11b/g/n | |
| Mounting | Surface Mount |
| Package Height | 2.09 |
| Package Width | 14.73 |
| Package Length | 22.43 |
| PCB changed | 36 |
| 36 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

