Top Purchased
Microchip TechnologyATWILC1000-MR110UB
Module 802.11b/g/n 2.484GHz 11000Kbps 28-Pin Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Module | |
| 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | |
| ISM | |
| 11|13 | |
| 11000@b|54000@g | |
| Single | |
| 2412 | |
| 2484 | |
| 2.4GHz | |
| -98dBm@1Mbps|-94dBm@2Mbps|-92dBm@5.5Mbps|-90dBm@6Mbps|-89dBm@9Mbps|-88dBm@11Mbps|-88dBm@12Mbps|-85dBm@18Mbps|-83dBm@24Mbps|-80dBm@36Mbps|-76dBm@48Mbps|-74dBm@54Mbps | |
| GPIO/I2C/SDIO/SPI | |
| 3 | |
| 3.6 | |
| 4.2 | |
| Microprocessor | |
| External | |
| Yes | |
| Yes | |
| 802.11i/64bit WEP/128bit WEP/128bit WPA2/AES/TKIP/WAPI/WEP | |
| Infrastructure | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.11 |
| Package Width | 14.73 |
| Package Length | 21.72 |
| PCB changed | 28 |
| 28 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

