Microchip TechnologyATWILC1000-MR110PB-T
Module 802.11b/g/n 2.484GHz 72200Kbps 28-Pin T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Module | |
| 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | |
| ISM | |
| 11|13 | |
| 72200 | |
| Single | |
| 2412 | |
| 2484 | |
| 2.4GHz | |
| -94dBm@1Mbps|-91dBm@2Mbps|-89dBm@5.5Mbps|-88dBm@6Mbps|-87dBm@9Mbps|-86dBm@11Mbps|-86dBm@12Mbps|-84dBm@18Mbps|-82dBm@24Mbps|-78dBm@36Mbps|-74dBm@48Mbps|-73dBm@54Mbps | |
| SDIO/SPI/I2C/UART | |
| 18.7dBm(Typ) | |
| 1.8 | |
| 3.3 | |
| 3.6 | |
| Microprocessor | |
| On Board | |
| Yes | |
| Yes | |
| WEP/WPA/WPA2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.11 |
| Package Width | 14.73 |
| Package Length | 21.72 |
| PCB changed | 28 |
| 28 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

