Microchip TechnologyATUC256L4U-D3HRMicrocontrollers - MCUs
MCU 32-bit AVR RISC 256KB Flash 1.8V 48-Pin TLLGA T/R
| Compliant | |
| 3A991.a.2 | |
| NRND | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| ATUC | |
| RISC | |
| AVR | |
| AVR | |
| 50 | |
| 50 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| 64MB | |
| Yes | |
| SPI/TWI/USART/USB | |
| 36 | |
| 7 | |
| 36 | |
| 1 | |
| 8 | |
| 12 | |
| 4 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 8 | |
| 1.62 | |
| 1.8 | |
| 1.98 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 5.5 mm |
| Package Length | 5.5 mm |
| PCB changed | 48 |
| Standard Package Name | LGA |
| Supplier Package | TLLGA |
| 48 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

