10-25% Off
Microchip TechnologyATTINY441-MMHMicrocontrollers - MCUs
MCU 8-bit AVR RISC 4KB Flash 1.8V/2.5V/3.3V/5V 20-Pin VQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| ATtiny | |
| RISC | |
| AVR | |
| AVR | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 4KB | |
| 256B | |
| Yes | |
| I2C/SPI/USART | |
| 12 | |
| 3 | |
| 16/16/8 | |
| 1 | |
| 1 | |
| 17 | |
| 10 | |
| 1 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 1.7 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.78 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

