10-25% Off
Microchip TechnologyATTINY2313-20PUMicrocontrollers - MCUs
MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| ATtiny | |
| RISC | |
| AVR | |
| AVR | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 2KB | |
| 128B | |
| Yes | |
| SPI/USART/USI | |
| 18 | |
| 2 | |
| 4 | |
| 1 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) - 0.38(Min) |
| Package Width | 7.11(Max) |
| Package Length | 26.9(Max) |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| 20 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

