Microchip TechnologyATTINY1616-SNRMicrocontrollers - MCUs
MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ATtiny | |
| RISC | |
| AVR | |
| AVR | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 16KB | |
| 2KB | |
| 64KB | |
| Yes | |
| I2C/SPI/USART | |
| 18 | |
| 4 | |
| 16/16/12 | |
| 1 | |
| 2 | |
| 20/20 | |
| 10/10 | |
| 3 | |
| 1/1/1 | |
| 8/8/8 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| No | |
| Yes | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

