Microchip TechnologyATTINY1607-MNMicrocontrollers - MCUs
MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 24-Pin VQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| ATtiny | |
| RISC | |
| AVR | |
| AVR | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 16KB | |
| 1KB | |
| I2C/SPI/USART | |
| 22 | |
| 2 | |
| 1 | |
| 12 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

