Microchip TechnologyATSAMW25H18-MR210PB
Module 802.11b/g/n 2.484GHz 72000Kbps 51-Pin Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Module | |
| CCK|DSSS|OFDM | |
| ISM | |
| 72000 | |
| Single | |
| 2412 | |
| 2484 | |
| 2.4GHz | |
| -98dBm@1Mbps|-94dBm@2Mbps|-92dBm@5.5Mbps|-90dBm@6Mbps|-89dBm@9Mbps|-88dBm@11Mbps|-88dBm@12Mbps|-85dBm@18Mbps|-83dBm@24Mbps|-80dBm@36Mbps|-76dBm@48Mbps|-74dBm@54Mbps | |
| SPI/UART | |
| 19.5dBm(Typ) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| Microcontroller | |
| Yes | |
| No | |
| 802.11i/64bit WEP/128bit WEP/128bit WPA2/AES/TKIP/WAPI/WEP | |
| IPv4 | |
| Infrastructure | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 84.14 |
| Package Width | 585.92 |
| Package Length | 1333.2 |
| PCB changed | 51 |
| 51 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

