10-25% Off
Microchip TechnologyATSAMS70Q21A-CNTMicrocontrollers - MCUs
ATSAMS70Q21A-CNT Microchip Technology Microcontroller 32-bit ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V - Arrow.com
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| SAM S70 | |
| RISC | |
| ARM Cortex M7 | |
| ARM | |
| 300 | |
| 300 | |
| 32 | |
| Flash | |
| 2MB | |
| 384KB | |
| Yes | |
| SPI/UART/USART/USB | |
| 114 | |
| 4 | |
| 16/16/16/16 | |
| 2 | |
| 1 | |
| 24 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 3 | |
| 5 | |
| 1 | |
| 5 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 1 | |
| No | |
| Yes | |
| 1.62 | |
| 1.2|3.3 | |
| 1.32|3.6 | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.96 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

