Microchip TechnologyATSAMS70N19B-ANMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP Tray Automotive AEC-Q100
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| SAM S70 | |
| RISC | |
| ARM Cortex M7 | |
| ARM | |
| 300 | |
| 300 | |
| 32 | |
| Flash | |
| 512KB | |
| 256KB | |
| SPI/UART/USART/USB | |
| 75 | |
| 4 | |
| 1 | |
| 10 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 3 | |
| 5 | |
| 1 | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.62 | |
| 1.2|3.3 | |
| 1.32|3.6 | |
| 469 | |
| -40 | |
| 105 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

