Microchip TechnologyATSAMS70J19B-MNMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.2V/3.3V 64-Pin VQFN EP Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| SAM S70 | |
| RISC | |
| ARM Cortex M7 | |
| ARM | |
| 300 | |
| 300 | |
| 32 | |
| Flash | |
| 512KB | |
| 256KB | |
| SPI/UART/USART/USB | |
| 44 | |
| 4 | |
| 1 | |
| 5 | |
| 12 | |
| 1 | |
| 1 | |
| 12 | |
| 2 | |
| 5 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.62 | |
| 1.2|3.3 | |
| 1.32|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

