Microchip TechnologyATSAMR34J18B-I/7JXRF Transceivers
RF Transceiver FSK/GFSK/GMSK/MSK/OOK/LoRa 3.3V 64-Pin TFBGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Transceiver | |
| FSK/GFSK/GMSK/MSK/OOK/LoRa | |
| 100 to 500|500 to 1500 | |
| 1020 | |
| 137 to 175|410 to 525|862 to 1020 | |
| 1.8V | |
| 3.3V | |
| 3.63V | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) - 0.3 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

