Reduced Price
Microchip TechnologyATSAMR34J17BT-I/7JXRF Transceivers
RF Transceiver FSK/GFSK/GMSK/MSK/OOK/LoRa 3.3V 64-Pin TFBGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| FSK/GFSK/GMSK/MSK/OOK/LoRa | |
| 500 to 1500|100 to 500 | |
| 1020 | |
| 862 to 1020|410 to 525|137 to 175 | |
| 1.8V | |
| 3.3V | |
| 3.63V | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) - 0.3 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 64 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

