Microchip TechnologyATSAMR21G18-MR210UA
802.15.4/ZigBee SOC 2400MHz 12000Kbps 42-Pin SMD Module Tray
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Module | |
| 256 | |
| U.FL | |
| 12000 | |
| 2400(Typ) | |
| -98dBm | |
| 802.15.4/ZigBee | |
| I2C/SPI/UART | |
| 3.5dBm(Typ) | |
| 1.8 | |
| 3.3 | |
| 3.6 | |
| Microcontroller | |
| External | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Width | 19 |
| Package Length | 20 |
| PCB changed | 42 |
| Supplier Package | SMD Module |
| 42 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

