Microchip TechnologyATSAMR21G17A-MF
802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Module | |
| OQPSK | |
| ISM | |
| 16 | |
| 128 | |
| 12 | |
| 12000 | |
| 2400(Typ) | |
| 2.4GHz | |
| -99dBm | |
| 802.15.4/ZigBee | |
| I2C/SPI/USART/USB | |
| 4dBm | |
| 1.8 | |
| 3.3 | |
| 3.6 | |
| Microcontroller | |
| Lighting Control|Motor | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

