Microchip TechnologyATSAML22G18A-UUTMicrocontrollers - MCUs
ATSAML22G18A-UUT Microchip Technology Microcontroller 32-bit ARM Cortex M0+RISC 256KB Flash 3.3V 49-Pin - Arrow.com
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SAM L | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 32 | |
| 32 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| Yes | |
| I2C/SPI/USART/USB | |
| 36 | |
| 4 | |
| 2 | |
| 1 | |
| 10 | |
| 12 | |
| 23 | |
| 1 | |
| 0 | |
| 1 | |
| 3 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| LCD Controller | |
| 1.62 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.24 |
| Package Width | 3.05 |
| Package Length | 3.15 |
| PCB changed | 49 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 49 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

