Microchip TechnologyATSAML11D16A-MUTKPHMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M23 RISC 64KB Flash 3.3V 24-Pin VQFN EP T/R
| Compliant | |
| 5A992.c | |
| Obsolete | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| SAM L | |
| RISC | |
| ARM Cortex M23 | |
| ARM | |
| 32 | |
| 32 | |
| 32 | |
| Flash | |
| 64KB | |
| 16KB | |
| Yes | |
| I2C/SPI/USART | |
| 17 | |
| 3 | |
| 1 | |
| 5 | |
| 12 | |
| 1 | |
| 1 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 1.62 | |
| 3.3 | |
| 3.63 | |
| 800 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.82 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

