Microchip TechnologyATSAML10E16A-UUTMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M23 RISC 64KB Flash 3.3V 32-Pin WLCSP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| SAM L | |
| RISC | |
| ARM Cortex M23 | |
| ARM | |
| 32 | |
| 32 | |
| 32 | |
| Flash | |
| 64KB | |
| 16KB | |
| Yes | |
| I2C/SPI/USART | |
| 25 | |
| 3 | |
| Single | |
| 10 | |
| 12 | |
| Single | |
| 1 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 1.62 | |
| 3.3 | |
| 3.63 | |
| 800 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.24 |
| Package Width | 2.79 |
| Package Length | 2.79 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 32 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

