Microchip TechnologyATSAME51G18A-MFMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 256KB Flash 3.3V 48-Pin VQFN EP Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| SAM E51 | |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 256KB | |
| 128KB | |
| Yes | |
| CAN/I2C/SPI/USART/USB | |
| 37 | |
| 6 | |
| 2 | |
| 4/16 | |
| 12/12 | |
| 2 | |
| 2/2 | |
| 12/12 | |
| 1 | |
| 0 | |
| 1 | |
| 4 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1.71 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

