Microchip TechnologyATSAMD51J18A-MUTMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 256KB Flash 3.3V 64-Pin VQFN EP T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| SAM D51 | |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 256KB | |
| 128KB | |
| Yes | |
| I2S/SPI/USB | |
| 51 | |
| 13 | |
| 1 | |
| 2 | |
| 8/16 | |
| 12/12 | |
| 2 | |
| 2/2 | |
| 12/12 | |
| 0 | |
| 0 | |
| 1 | |
| 6 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| 1.71 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

