Microchip TechnologyATSAMC21E17A-AUTMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 5V 32-Pin TQFP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SAM C21 | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 128KB | |
| 16KB | |
| Yes | |
| CAN/I2C/SPI/USART | |
| 26 | |
| 5 | |
| 1 | |
| 2 | |
| 10/10 | |
| 12/12 | |
| 1 | |
| 1 | |
| 10 | |
| 4 | |
| 0 | |
| 0 | |
| 4 | |
| 4 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| Yes | |
| CAN Controller | |
| 2.7 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

