25-50% Off
Microchip TechnologyATSAMA5D43B-CURMicroprocessors - MPUs
ATSAMA5D43B-CUR Microcontrollers Microchip Technology MCU 32-bit ARM Cortex RISC 128KB ROM 3.3V 289-Pin LFBGA - Arrow.com
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| ARM Cortex A5 | |
| 32 | |
| 32KB | |
| 600 | |
| 7 | |
| 32KB | |
| 3 | |
| 8 | |
| 4 | |
| 0 | |
| 0 | |
| 2 | |
| 1.62 | |
| 1.98 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.89 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 289 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 289 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

