Microchip TechnologyATSAMA5D35A-CUMicroprocessors - MPUs
MPU RISC 16bit/32bit 536MHz 324-Pin LFBGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex A5 | |
| ARM | |
| 1 | |
| 16|32 | |
| 32KB | |
| 536 | |
| CAN/Ethernet/I2C/SPI/UART/USART/USB | |
| 2 | |
| 4 | |
| 32KB | |
| 1 | |
| No | |
| 2 | |
| 3 | |
| 0 | |
| 2 | |
| MMC/SD/SDIO | |
| 1 | |
| 1.08|1.65|3 | |
| 1.2|3.3 | |
| 1.32|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.06 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 324 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

