Microchip TechnologyATSAMA5D27C-LD2G-CUMicroprocessors - MPUs
MPU RISC 32bit 500MHz 361-Pin TFBGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex A5 | |
| ARM | |
| 1 | |
| 32 | |
| 32KB | |
| 128KB/SRAM | |
| 500 | |
| Ethernet/I2C/I2S/SPI/UART/USB | |
| 10 | |
| 0 | |
| 32KB | |
| 2 | |
| No | |
| 7 | |
| 7 | |
| 2 | |
| 0 | |
| SD/MMC | |
| 1 | |
| MII/RMII | |
| 10Mbps/100Mbps | |
| 1.62 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83(Max) |
| Package Width | 16 |
| Package Length | 16 |
| PCB changed | 361 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 361 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

