Microchip Technology ATSAMA5D27-SOM1 Product Description
The ATSAMA5D27-SOM1 is a small single sided SOM based on the high performance 32-bit ARM Cortex A5 SAMA5D27 MPU and 1Gbbit of SDRAM that runs at up to 500MHz. This SOM is designed to reduce time to market by simplifying software development and an overall hardware design that reduces PCB complexity and cost. The Module is 40x38mm and features 103 IOs that are all solderable by hand, making this design equally prototyping friendly as it is end-design ready. This module has 1Kb of serial EEPROM, 64Mb of serial quad I/O flash, 10&100BaseT ethernet, and a USB host, device, and HSIC interface. The ATSAMA5D27-SOM1 module can be designed into applications such as healthcare and patient monitoring, IoT secure gateways, human machine interfaces, or building automation.
Product Video for ATSAMA5D27-SOM1
Product Aliases for ATSAMA5D27-SOM1
Common product aliases for the ATSAMA5D27-SOM1 include ATSAMA5D27 SOM1 and ADSAMA5D27. This product is part of the SAMA5D27 SOM1 family of products. The ATSAMA5D27-SOM1 is associated with the following product categories: development board, development kit, system on module. Arrow Electronics carries a wide variety of products within these categories.
Certified Microchip Technology Distributor
Arrow Electronics is a certified Microchip Technology distributor, offering a variety of products. Sometimes referred to as Microchip Tech, products include Microchip Technology development kits and system on modules. Arrow Electronics is an official source Microchip datasheets, schematics, and other product documentation.
ATSAMA5D27-SOM1 Microchip Technology Datasheet
Download ATSAMA5D27-SOM1 Datasheet
Datasheet Snippet: The Microchip SAMA5D27 SOM1 is a small single-sided System-On-Module (SOM) based on the highperformance System-in-Package 32-bit Arm® Cortex®-A5 processor-based MPU SAMA5D27 and 1Gb DDR2 SDRAM running up to 500 MHz. The SAMA5D27 SOM1 is built on a common set of proven Microchip components to reduce time to market by simplifying hardware design and software development.
If looking for a different Microchip datasheet, SAMA5D2 datasheet, or development board datasheet,
please view our comprehensive library of Arrow Electronics datasheets.
| Compliant | |
| 5A992c. | |
| Active | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Microchip | |
| SAMA5D27C-D1G-CU | |
| 500M | |
| Yes | |
| DDR2 | |
| 128M | |
| 4 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 10Mbps/100Mbps | |
| LCD | |
| Linux | |
| Linux | |
| 3.3 | |
| -40 | |
| 85 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

