Microchip TechnologyATSAMA5D26A-CNRMicroprocessors - MPUs
MPU RISC 32bit 500MHz 289-Pin LFBGA T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex A5 | |
| ARM | |
| 1 | |
| 32 | |
| 32KB | |
| 128KB/SRAM | |
| 500 | |
| Ethernet/I2C/I2S/SPI/UART/USB | |
| 10 | |
| 0 | |
| 32KB | |
| 2 | |
| No | |
| 7 | |
| 7 | |
| 2 | |
| 0 | |
| MMC/SD/SDIO | |
| 1 | |
| MII/RMII | |
| 10Mbps/100Mbps | |
| 1.1|1.65 | |
| 1.2|3.3 | |
| 1.32|3.6 | |
| 575 | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.96 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 289 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 289 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

