Microchip TechnologyATSAM4N16CA-CURMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 100-Pin TFBGA T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SAM4N | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 1MB | |
| 80KB | |
| Yes | |
| I2C/SPI/UART/USART | |
| 79 | |
| 6 | |
| 1 | |
| 1 | |
| 16 | |
| 10 | |
| 1 | |
| 1 | |
| 10 | |
| 3 | |
| 4 | |
| 0 | |
| 4 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| Yes | |
| 1.62 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.71 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 100 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

