Microchip TechnologyATSAM4E8CA-CURMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.2V/2.5V/3.3V 100-Pin TFBGA T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| SAM4E | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 512KB | |
| 128KB | |
| Yes | |
| CAN/Ethernet/I2C/SPI/UART/USART/USB | |
| 79 | |
| 9 | |
| 3 | |
| 1 | |
| 2 | |
| 24/24 | |
| 16/16 | |
| 1 | |
| 2 | |
| 12 | |
| 2 | |
| 4 | |
| 1 | |
| 3 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.08|1.62 | |
| 1.2|2.5|3.3 | |
| 1.32|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.74 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 100 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

