Microchip TechnologyATSAM4CMS32CB-AURMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4/ARM Cortex M4F RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Unknown |
| PPAP | Unknown |
| SAM4CM | |
| RISC | |
| ARM Cortex M4|ARM Cortex M4F | |
| ARM | |
| 120 | |
| 12 | |
| 32 | |
| Flash | |
| 2MB | |
| 304KB | |
| 4GB | |
| Yes | |
| I2C/SPI/UART/USART | |
| 57 | |
| 2 | |
| 16 | |
| 6 | |
| 3 | |
| 1 | |
| 6 | |
| 10 | |
| 228 | |
| 4 | |
| 2 | |
| 0 | |
| 4 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| LCD Controller | |
| 1.08|1.62 | |
| 1.2|1.8|2.5|3.3 | |
| 1.32|3.6 | |
| 365 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

