Microchip TechnologyATSAM4C8CB-AUMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
| Compliant | |
| 5A992.c | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SAM4C | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 512KB | |
| 152KB | |
| Yes | |
| I2C/SPI/UART/USART | |
| 74 | |
| 2 | |
| 16/16 | |
| 6/6 | |
| 4 | |
| 1 | |
| 8 | |
| 10 | |
| 300 | |
| 5 | |
| 2 | |
| 0 | |
| 7 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| LCD Controller | |
| 1.08|1.62 | |
| 1.2|1.8|2.5|3.3 | |
| 1.32|3.6 | |
| 350 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

