Allegro MicroSystemsATS685LSHTN-THall Effect Sensors
Hall Effect Sensor Differential 5V/9V/12V/15V/18V 4-Pin SIP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| IC | |
| 4 | |
| 5|9|12|15|18 | |
| 24 | |
| 16000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 5.8 mm |
| Package Width | 5.5 mm |
| Package Length | 8 mm |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Use this ATS685LSHTN-T Hall effect sensor from Allegro MicroSystems for proximity switching, positioning, speed detection, and current sensing applications. This device has a minimum operating supply voltage of 4 V and a maximum of 24 V. This part has a temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

