Allegro MicroSystemsATS675LSETN-LT-THall Effect Sensors
Hall Effect Sensor 30mA Latch 5V/9V/12V/15V/18V 4-Pin SIP Module(SE) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Latch | |
| IC | |
| 1.1 | |
| 30 | |
| 3.3 | |
| 5|9|12|15|18 | |
| 24 | |
| 10000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 8.3 mm |
| Package Width | 7 mm |
| Package Length | 10 mm |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module(SE) |
| 4 | |
| Lead Shape | Through Hole |
Never worry about not being able to sense physical changes again by implementing this ATS675LSETN-LT-T specialized sensor from Allegro MicroSystems. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

