Allegro MicroSystemsATS667LSGTN-THall Effect Sensors
Hall Effect Sensor 20mA Differential 5V/9V/12V/15V/18V 4-Pin SIP Module(SG) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Differential | |
| IC | |
| 600 | |
| 20 | |
| 4 | |
| 5|9|12|15|18 | |
| 24 | |
| 10000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 5.8 |
| Package Width | 5.5 |
| Package Length | 8 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module(SG) |
| 4 |
This precision engineered ATS667LSGTN-T Hall effect sensor from Allegro MicroSystems operates as an analog transducer to directly return a voltage. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 4 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

