C&KATS2D1G NC LFSSwitch Detector
Switch Detector N.C. SPST Plunger Gull Wing 0.05A 32VDC 1VA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Plunger | |
| N.C. | |
| SPST | |
| 0.05 | |
| 32 | |
| 1 | |
| 250VAC | |
| >1000 | |
| <=350 | |
| 2 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| Straight | |
| 1.1 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.55 | |
| 6 | |
| 3.8 | |
| 1.65 | |
| 7.3 | |
| 3.8 | |
| 3.2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

