| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 40 | |
| 33@10V | |
| 68@10V | |
| 68 | |
| 4000@20V | |
| 70000 | |
| 150 | |
| 125 | |
| 220 | |
| 38 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 7.3 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | ATPAK |
| 3 |
As an alternative to traditional transistors, the ATP405-TL-H power MOSFET from ON Semiconductor can be used to both amplify and switch electronic signals. Its maximum power dissipation is 70000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

