| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±20 | |
| 28 | |
| 10000 | |
| 1 | |
| 75@10V | |
| 73@10V | |
| 73 | |
| 4000@20V | |
| 70000 | |
| 190 | |
| 130 | |
| 330 | |
| 32 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 7.3 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | ATPAK |
| 3 |
Thanks to ON Semiconductor, both your amplification and switching needs can be taken care of with one component: the ATP301-TL-H power MOSFET. Its maximum power dissipation is 70000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

