C&KATP19-SL1-512-B0SA-03QSwitch Push Button
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 250VAC 28VDC Momentary Panel Mount/Through Hole Solder Lug/PC Pins Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Momentary | |
| SPDT | |
| Flush Round Button | |
| N.O./N.C. | |
| Threaded | |
| 3@250VAC 28VDC | |
| 2000VAC | |
| 1000 | |
| 50 | |
| 50000 | |
| 1000000 | |
| 0 | |
| 1 | |
| Panel Mount/Through Hole | |
| Solder Lug/PC Pins | |
| 3 | |
| 7.8 | |
| 5 | |
| Yellow | |
| O-Ring(Silicone) | |
| IP67 | |
| Polybutylene Terephthalate | |
| Straight | |
| -20 | |
| 55 | |
| Tray | |
| M19 | |
| 17.5 | |
| 17.5 | |
| 19 | |
| 19 | |
| 34.7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

