50-75% Off
AmphenolATP13-2P-BM03GRYConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 6.7mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 6.7 | |
| Right Angle | |
| 25 | |
| 250V | |
| 1000 | |
| -55 | |
| 125 | |
| 100 | |
| 44 | |
| 41.4 | |
| 31.1 | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

